IRAM136-1060B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: £14.15000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 10 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-1060B

DigiKey Part Number
IRAM136-1060B-ND
Manufacturer
Manufacturer Product Number
IRAM136-1060B
Description
IGBT IPM 600V 10A 29-PWRSSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Infineon Technologies
Current
10 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
29-PowerSSIP Module, 21 Leads, Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKCM20L60GDXKMA1Infineon Technologies0IKCM20L60GDXKMA1-ND£14.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes