
IR-999 | |
|---|---|
DigiKey Part Number | IR-999-ND |
Manufacturer | |
Manufacturer Product Number | IR-999 |
Description | THERMO HANDHELD GUN -25-999F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 999°F (-32 ~ 535°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight |
Category | Temperature Range -25 ~ 999°F (-32 ~ 535°C) |
Manufacturer 3M | Display Type LCD |
Packaging Bulk | Input Type Infrared |
Part Status Obsolete | Features Backlight, Hold, Laser Sight |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Case, Wrist Strap |

