
INA282AIDR | |
|---|---|
DigiKey Part Number | 296-27820-2-ND - Tape & Reel (TR) 296-27820-1-ND - Cut Tape (CT) 296-27820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA282AIDR Models |
Category | Accuracy ±0.4% |
Manufacturer Texas Instruments | Voltage - Input -14V ~ 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.97600 | £29.76 |
| 25 | £2.74400 | £68.60 |
| 100 | £2.48920 | £248.92 |
| 250 | £2.37912 | £594.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.25473 | £5,636.82 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |





