



1-1462039-9 | |
|---|---|
DigiKey Part Number | PB1176TR-ND - Tape & Reel (TR) PB1176CT-ND - Cut Tape (CT) PB1176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462039-9 |
Description | RELAY TELECOM DPDT 5A 4.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462039-9 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 62.5VA, 60W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.72000 | £4.72 |
| 10 | £4.20500 | £42.05 |
| 25 | £4.01560 | £100.39 |
| 50 | £3.87800 | £193.90 |
| 100 | £3.74500 | £374.50 |
| 250 | £3.57600 | £894.00 |
| 500 | £3.45316 | £1,726.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.33444 | £3,334.44 |
| 2,000 | £3.21974 | £6,439.48 |
| Unit Price without VAT: | £4.72000 |
|---|---|
| Unit Price with VAT: | £5.66400 |






