



4-1462039-1 | |
|---|---|
DigiKey Part Number | PB1183TR-ND - Tape & Reel (TR) PB1183CT-ND - Cut Tape (CT) PB1183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-1462039-1 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1462039-1 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £4.24700 | £42.47 |
| 25 | £4.05640 | £101.41 |
| 50 | £3.91740 | £195.87 |
| 100 | £3.78300 | £378.30 |
| 250 | £3.61220 | £903.05 |
| 500 | £3.48810 | £1,744.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.36817 | £3,368.17 |
| 2,000 | £3.25232 | £6,504.64 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

