



9-1462037-9 | |
|---|---|
DigiKey Part Number | PB1181TR-ND - Tape & Reel (TR) PB1181CT-ND - Cut Tape (CT) PB1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1462037-9 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1462037-9 Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06GR | TE Connectivity Potter & Brumfield Relays | 60,558 | PB1062CT-ND | £4.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.54000 | £4.54 |
| 10 | £4.04900 | £40.49 |
| 25 | £3.86640 | £96.66 |
| 50 | £3.73380 | £186.69 |
| 100 | £3.60580 | £360.58 |
| 250 | £3.44316 | £860.79 |
| 500 | £3.32486 | £1,662.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.21057 | £3,210.57 |
| 2,000 | £3.10014 | £6,200.28 |
| Unit Price without VAT: | £4.54000 |
|---|---|
| Unit Price with VAT: | £5.44800 |

