Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9-1462038-9

DigiKey Part Number
PB1172TR-ND - Tape & Reel (TR)
PB1172CT-ND - Cut Tape (CT)
PB1172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-1462038-9
Description
RELAY TELECOM DPDT 5A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1462038-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
UR, VDE
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
62.5VA, 60W
Coil Resistance
178 Ohms
Coil Current
28 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,924
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.89000£3.89
10£3.46200£34.62
25£3.30680£82.67
50£3.19340£159.67
100£3.08400£308.40
250£2.94476£736.19
500£2.84362£1,421.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.74590£2,745.90
2,000£2.65147£5,302.94
Manufacturers Standard Package
Unit Price without VAT:£3.89000
Unit Price with VAT:£4.66800