



IM02JR | |
|---|---|
DigiKey Part Number | PB1099TR-ND - Tape & Reel (TR) PB1099CT-ND - Cut Tape (CT) PB1099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM02JR |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style J Lead |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 10 | £2.32800 | £23.28 |
| 25 | £2.22320 | £55.58 |
| 50 | £2.14700 | £107.35 |
| 100 | £2.07340 | £207.34 |
| 250 | £1.97984 | £494.96 |
| 500 | £1.91188 | £955.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.84619 | £1,846.19 |
| 2,000 | £1.78273 | £3,565.46 |
| 3,000 | £1.74660 | £5,239.80 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |

