



IM01JR | |
|---|---|
DigiKey Part Number | PB1098TR-ND - Tape & Reel (TR) PB1098CT-ND - Cut Tape (CT) PB1098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM01JR |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style J Lead |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 64 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.58000 | £3.58 |
| 10 | £3.18900 | £31.89 |
| 25 | £3.04520 | £76.13 |
| 50 | £2.94100 | £147.05 |
| 100 | £2.84010 | £284.01 |
| 250 | £2.71196 | £677.99 |
| 500 | £2.61882 | £1,309.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.52883 | £2,528.83 |
| 2,000 | £2.44187 | £4,883.74 |
| 3,000 | £2.39237 | £7,177.11 |
| Unit Price without VAT: | £3.58000 |
|---|---|
| Unit Price with VAT: | £4.29600 |







