Keywords:





Product Index > Cables, Wires > Fiber Optic Cables > IF-C-LG48

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberIF-C-LG48-ND
Price BreakUnit PriceExtended Price
13.970003.97
Quantity Available
Manufacturer

Manufacturer Part Number

IF-C-LG48

DescriptionCABLE MULTIFIBER LT 265UMX48 1M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryCables, Wires
FamilyFiber Optic Cables
SeriesESKA™
StyleStandard
TypeMultimode, Simplex
Length3.28' (1.00m)
Fiber Diameter265µm Dia x 1
Jacket (Insulation) MaterialPolyethylene (PE)
Jacket (Insulation) Diameter3.0mm
Tensile Strength7kg
Attenuation - Typ-
Refractive Index - Core1.492
Jacket ColorBlack
Acceptance Angle-
Attenuation - Max-
Bend Radius-
Operating Temperature-
Other NamesSH 1048

22:33:10 6/18/2013 - Help With This Screen