AC Input Module Output Module 18mA 5VDC Output 120VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Input Module Output Module 18mA 5VDC Output 120VAC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IAC-5

DigiKey Part Number
PB537-ND
Manufacturer
Manufacturer Product Number
IAC-5
Description
AC INPUT MODULE 120V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 18mA 5VDC Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
120VAC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current - Input
6 mA
Series
Voltage - Output
5VDC
Packaging
Bulk
Current - Output
18mA
Part Status
Active
Turn On Time
20ms
Type
AC Input Module
Turn Off Time
30ms
Color
Yellow
Features
Hold Down Screw
Style
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.10000£22.10
10£19.68200£196.82
25£18.79400£469.85
50£18.14820£907.41
100£17.52460£1,752.46
300£16.57883£4,973.65
Manufacturers Standard Package
Unit Price without VAT:£22.10000
Unit Price with VAT:£26.52000