470k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500004703JR500

DigiKey Part Number
PPCQJ470KTR-ND - Tape & Reel (TR)
PPCQJ470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500004703JR500
Description
RES 470K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500004703JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,911
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12000£1.20
25£0.10160£2.54
50£0.08980£4.49
100£0.07970£7.97
250£0.06860£17.15
500£0.06164£30.82
1,000£0.05571£55.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04607£230.35
10,000£0.04255£425.50
15,000£0.04074£611.10
25,000£0.03869£967.25
35,000£0.03748£1,311.80
50,000£0.03629£1,814.50
60,000£0.03571£2,142.60
120,000£0.03375£4,050.00
125,000£0.03365£4,206.25
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800