



HSCF-2A-D(P) | |
|---|---|
DigiKey Part Number | H2497-ND |
Manufacturer | |
Manufacturer Product Number | HSCF-2A-D(P) |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HSCF-2A-D(P) Models |
Category | Simplex/Duplex Duplex |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Flange; Snap-In |
Series | Housing Material Synthetic Resin |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Obsolete | Features Dust Cap |
Type Coupler | Color Blue |
Convert From (Adapter End) SC Receptacle | Operating Temperature -25°C ~ 70°C |
Convert To (Adapter End) SC Receptacle | Base Product Number |

