Similar
Similar
Similar

HMC915LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC915LP4ETR |
Description | IC MIXER 500MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 500MHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC915LP4ETR Models |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Current - Supply 88mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 24-VFQFN Exposed Pad |
Frequency 500MHz ~ 2.7GHz | Supplier Device Package 24-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8342ACPZ-REEL7 | Analog Devices Inc. | 1,092 | 505-AD8342ACPZ-REEL7CT-ND | £8.62000 | Similar |
| AD8343ARUZ | Analog Devices Inc. | 30 | AD8343ARUZ-ND | £8.81000 | Similar |
| AD8343ARUZ-REEL7 | Analog Devices Inc. | 3,640 | AD8343ARUZ-REEL7CT-ND | £8.81000 | Similar |



