
HMC1512-TR | |
|---|---|
DigiKey Part Number | 342-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1512-TR |
Description | SENSOR ANGLE 180DEG 8MM SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
EDA/CAD Models | HMC1512-TR Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Honeywell Aerospace | Resistance 2.8 kOhms |
Packaging Tape & Reel (TR) | Voltage - Supply 1V ~ 25V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
For Measuring Angle, Linear, Rotary | Termination Style Gull Wing |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 180° (±90°) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Linear Range 0 ~ 8.00mm (0 ~ 0.31") | Supplier Device Package 8-SOIC |
Output Wheatstone Bridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.81179 | £1,811.79 |
| Unit Price without VAT: | £1.81179 |
|---|---|
| Unit Price with VAT: | £2.17415 |


