Keywords:





Product Index > Filters > Ferrite Disks and Plates > HM1400-300

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number240-2251-ND
Price BreakUnit PriceExtended Price
4,3890.11887521.70
Quantity Available
Manufacturer

Manufacturer Part Number

HM1400-300

DescriptionFERRITE EMI DISC 35.56MMX2.54MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FERRITE EMI DISC 35.56MMX2.54MM | HM1400-300 | 240-2251-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ferrite EMI Brochure
Product Photos HM1400-300, MM1400-300
Standard Package133
CategoryFilters
FamilyFerrite Disks and Plates
Series-
Filter TypeFerrite Disk
Size / Dimension1.400" Dia x 0.100" H (35.56mm x 2.54mm)
Kits240-2247-ND - FERRITE EMI DISK AND PLATE KIT
Other Names240-2251

3:56:19 5/24/2013 - Help With This Screen