
HG2000E | |
|---|---|
DigiKey Part Number | SDL1250-ND |
Manufacturer | |
Manufacturer Product Number | HG2000E |
Description | HEATGUN THERMOCOUPLE CTL |
Customer Reference | |
Detailed Description | Heat Gun 120V 200°F ~ 1100°F (93°C ~ 593°C) 1500W Black |
Datasheet | Datasheet |
Category | Power - Rated 1500W |
Manufacturer Steinel America | Includes Heat Gun |
Series | Features 3-Stage Switch, 6' Cord, Variable Temperature Electronic Thermocouple Control |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun | Nozzle Opening Circular - 1.30" (33.02mm) |
Temperature Range 200°F ~ 1100°F (93°C ~ 593°C) | Air Flow 14.8 CFM |
Voltage 120V | Color Black |
Current 12.5 A | Weight 2.1 lbs (952.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110025601 | Steinel America | 11 | SDL4065-ND | £233.51000 | Direct |













