




HG-6 | |
|---|---|
DigiKey Part Number | RP455-ND |
Manufacturer | |
Manufacturer Product Number | HG-6 |
Description | GROMMET 0.374" TPE BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.492" (12.50mm) Grommet 0.374" (9.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-6 Models |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.492" (12.50mm) |
Series | Diameter - Inside 0.374" (9.50mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745 | Keystone Electronics | 24,093 | 36-745-ND | £0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.20680 | £5.17 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.18770 | £18.77 |
| 250 | £0.17592 | £43.98 |
| 500 | £0.16752 | £83.76 |
| 1,000 | £0.15952 | £159.52 |
| 3,000 | £0.14761 | £442.83 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


