Circular - 0.252" (6.40mm) Grommet 0.157" (4.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.252" (6.40mm) Grommet 0.157" (4.00mm) Black
HG-2
HG-2
Supporting your Project: Printed Circuit Board Solutions

HG-2.5

DigiKey Part Number
RP451-ND
Manufacturer
Manufacturer Product Number
HG-2.5
Description
GROMMET 0.157" TPE BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular - 0.252" (6.40mm) Grommet 0.157" (4.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.252" (6.40mm)
Series
Diameter - Inside
0.157" (4.00mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,784
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15800£1.58
25£0.14800£3.70
50£0.14100£7.05
100£0.13420£13.42
250£0.12572£31.43
500£0.11970£59.85
1,000£0.11398£113.98
3,000£0.10546£316.38
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800