Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-70/35-0-SP

DigiKey Part Number
HFT7035-150-ND
Manufacturer
Manufacturer Product Number
HFT5000-70/35-0-SP
Description
HEATSHRINK FABRIC 2:1 2.76"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
492.1' (150.0m)
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter - Inner, Recovered
1.38" (35.1mm)
Series
Diameter - Inner, Supplied
2.76" (70.1mm)
Packaging
Spool
Color
Black
Part Status
Active
Shelf Life
144 Months
Shrinkage Ratio
2 to 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
LengthUnit Price (Per Meter)Ext Price
150£7.74293£1,161.44
Manufacturers Standard Package
Unit Price without VAT:£7.74293
Unit Price with VAT:£9.29152
Alternate Length
HEATSHRNK FABRIC 2:1 2.76" METER
In-Stock: 68
Unit Price: £14.16000