Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 1312.3' (400.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-30/15-0-SP

DigiKey Part Number
HFT3015-400-ND
Manufacturer
Manufacturer Product Number
HFT5000-30/15-0-SP
Description
HEATSHRINK FABRIC 30/15MM BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 1312.3' (400.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1312.3' (400.0m)
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter - Inner, Recovered
0.59" (15.0mm)
Series
Diameter - Inner, Supplied
1.18" (30.0mm)
Packaging
Spool
Color
Black
Part Status
Active
Shelf Life
144 Months
Shrinkage Ratio
2 to 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
LengthUnit Price (Per Meter)Ext Price
400£2.83388£1,133.55
Manufacturers Standard Package
Unit Price without VAT:£2.83388
Unit Price with VAT:£3.40066
Alternate Length
HEATSHRK FABRIC BLK 1=1M
In-Stock: 0
Unit Price:
HTSHRNK FABRIC 30/15MM BLK METER
In-Stock: 276
Unit Price: £6.97000