
HFT5000-20/10-0-SP | |
|---|---|
DigiKey Part Number | 484-HFT5000-20/10-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-20/10-0-SP |
Description | HTSHRKFABRIC20/10MM400MBLK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Inner, Recovered 0.39" (9.9mm) |
Series | Diameter - Inner, Supplied 0.79" (20.1mm) |
Packaging Digi-Spool®, Continuous Spool | Color Black |
Part Status Active | Shelf Life 144 Months |
Shrinkage Ratio 2 to 1 | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 5 | £4.40400 | £22.02 |
| 10 | £4.05100 | £40.51 |
| 20 | £3.72550 | £74.51 |
| 50 | £3.33520 | £166.76 |
| 100 | £3.30460 | £330.46 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |








