
HFBR-1527Z | |
|---|---|
DigiKey Part Number | 516-1746-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1527Z |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 80 mA Versatile Link |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-1527Z Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Manufacturer Broadcom Limited | Current - DC Forward (If) (Max) 80 mA |
Packaging Tube | Voltage - DC Reverse (Vr) (Max) 3 V |
Part Status Active | Capacitance 60 pF |
Wavelength 650nm | Connector Type Versatile Link |
Spectral Bandwidth 21nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.48000 | £14.48 |
| 40 | £10.27450 | £410.98 |
| 120 | £9.58458 | £1,150.15 |
| 520 | £8.90762 | £4,631.96 |
| Unit Price without VAT: | £14.48000 |
|---|---|
| Unit Price with VAT: | £17.37600 |






