Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2502

DigiKey Part Number
516-1164-5-ND
Manufacturer
Manufacturer Product Number
HDSP-2502
Description
LED DISPLAY 5X7 8CHAR 7MM HE RED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Manufacturer
Broadcom Limited
Color
Red
Series
Configuration
5 x 7
Packaging
Tube
Interface
Parallel, 8-Bit
Part Status
Active
Base Product Number
Millicandela Rating
7.5mcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£81.35000£81.35
10£69.37700£693.77
100£68.56440£6,856.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£81.35000
Unit Price with VAT:£97.62000