



HB1325-2R5156-R | |
|---|---|
DigiKey Part Number | 283-3127-ND |
Manufacturer | |
Manufacturer Product Number | HB1325-2R5156-R |
Description | CAP 15F -10% +30% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.5 V Radial, Can 50mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.118" (28.40mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHZ-2R5156R-TW | CDA (Zhifengwei Technology) | 83 | 4688-CHZ-2R5156R-TW-ND | £1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.27000 | £4.27 |
| 10 | £3.10300 | £31.03 |
| 50 | £2.64060 | £132.03 |
| 100 | £2.49760 | £249.76 |
| 500 | £2.25542 | £1,127.71 |
| 1,000 | £2.18040 | £2,180.40 |
| 2,500 | £2.10113 | £5,252.82 |
| Unit Price without VAT: | £4.27000 |
|---|---|
| Unit Price with VAT: | £5.12400 |

