


HB1030-2R5106-R | |
|---|---|
DigiKey Part Number | 283-3126-ND |
Manufacturer | |
Manufacturer Product Number | HB1030-2R5106-R |
Description | CAP 10F -10% +30% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.5 V Radial, Can 60mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHZ-2R5106R-TW | CDA (Zhifengwei Technology) | 100 | 4688-CHZ-2R5106R-TW-ND | £1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.32700 | £23.27 |
| 50 | £1.95480 | £97.74 |
| 100 | £1.83980 | £183.98 |
| 500 | £1.64524 | £822.62 |
| 1,000 | £1.58498 | £1,584.98 |
| 2,500 | £1.52132 | £3,803.30 |
| 5,000 | £1.48290 | £7,414.50 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

