
HAS-011K | |
|---|---|
DigiKey Part Number | MA1005-ND |
Manufacturer | |
Manufacturer Product Number | HAS-011K |
Description | REPL HEATING ELEMENT FOR HG501A |
Customer Reference | |
Detailed Description | Heating Element 120V 500°F ~ 700°F (260°C ~ 371°C) |
Datasheet | Datasheet |
Category | Accessory Type Heating Element |
Manufacturer Master Appliance Co | Temperature Range 500°F ~ 700°F (260°C ~ 371°C) |
Series | Voltage 120V |
Packaging Bulk | Compatible Tools HG501A |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30083 | Master Appliance Co | 42 | 133-30083-ND | £30.25000 | Similar |


