Cam Positioner PNP Transistor 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8PS-8BFP

DigiKey Part Number
H8PS-8BFP-ND
Manufacturer
Manufacturer Product Number
H8PS-8BFP
Description
CAM POSITIONER 8 PNP OUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cam Positioner PNP Transistor 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
H8PS-8BFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Display Type
LCD, 7 Segment
Series
Power (Watts)
4.5W @ 26.4VDC
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Weight
0.661 lb (299.82 g)
Number of Outputs
8 Cam, 1 RUN, 1 Pulse
Base Product Number
Output Configuration
PNP Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£912.67000£912.67
Manufacturers Standard Package
Unit Price without VAT:£912.67000
Unit Price with VAT:£1,095.20400