
H7ET-N | |
|---|---|
DigiKey Part Number | Z3003-ND |
Manufacturer | |
Manufacturer Product Number | H7ET-N |
Description | COUNTER LCD 7 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ET-N Models |
Category | Display Characters - Height 0.338" (8.60mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage |
Series | Voltage - Supply None Required (Battery Included) |
Packaging Box | Reset External, Front Panel |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Time Format 999999.9hrs; 3999day23.9hrs | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 7 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Black Characters | Weight 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.16000 | £110.16 |
| 10 | £94.98200 | £949.82 |
| 25 | £90.93160 | £2,273.29 |
| 50 | £88.41360 | £4,420.68 |
| Unit Price without VAT: | £110.16000 |
|---|---|
| Unit Price with VAT: | £132.19200 |







