



H7ER-NV1-BH | |
|---|---|
DigiKey Part Number | Z2743-ND |
Manufacturer | |
Manufacturer Product Number | H7ER-NV1-BH |
Description | TACHOMETER LCD 5 CHAR PANEL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tachometer None Required (Battery Included), 24VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ER-NV1-BH Models |
Category | Input Type Voltage |
Manufacturer Omron Automation and Safety | Voltage - Supply None Required (Battery Included), 24VDC (Backlight) |
Series | Reset Non-Resettable |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Tachometer | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Count Rate 10kHz | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 5 | Weight 0.143 lb (64.86 g) |
Display Type LCD - Black Characters, Green Backlight | Base Product Number |
Display Characters - Height 0.338" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.74000 | £120.74 |
| 10 | £104.46000 | £1,044.60 |
| 25 | £100.11480 | £2,502.87 |
| 50 | £97.41400 | £4,870.70 |
| Unit Price without VAT: | £120.74000 |
|---|---|
| Unit Price with VAT: | £144.88800 |







