Totalizer None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Totalizer None Required (Battery Included) Panel Mount
H7EC SERIES BLACK
H7EC SERIES BLACK

H7EC-NV-B

DigiKey Part Number
Z865-ND
Manufacturer
Manufacturer Product Number
H7EC-NV-B
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Totalizer None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7EC-NV-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Omron Automation and Safety
Voltage - Supply
None Required (Battery Included)
Series
Reset
External, Front Panel
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Part Status
Active
Mounting Type
Panel Mount
Type
Totalizer
Termination Style
Screw Terminal
Operating Mode
Up
Ingress Protection
IP66 - Dust Tight, Water Resistant
Count Rate
30Hz, 1kHz
Operating Temperature
-10°C ~ 55°C
Number of Characters Per Row
8
Weight
0.198 lb (89.81 g)
Display Type
LCD - Black Characters
Base Product Number
Display Characters - Height
0.338" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£109.06000£109.06
10£95.06100£950.61
Manufacturers Standard Package
Unit Price without VAT:£109.06000
Unit Price with VAT:£130.87200