Keywords:





Product Index > Industrial Controls, Meters > Counters > H7BR-BVP-AC24/DC12-24

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberH7BR-BVP-AC24/DC12-24-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

H7BR-BVP-AC24/DC12-24

DescriptionCOUNTER DIGITAL LCD 12-24VDC PNP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H7BR
Product Change Notification H7BR Series Discontinuation Feb/2008
Standard Package1
CategoryIndustrial Controls, Meters
FamilyCounters
SeriesH7BR
Count Rate30Hz, 1kHz, 5kHz or 10kHz Selectable
Number of Digits/Alpha6
Input TypeVoltage
Output TypeTransistor
Voltage - Supply12 V ~ 24 VDC, 24VAC
Display TypeLCD Backlit
Other NamesH7BRBVPAC24DC1224

19:56:04 5/25/2013 - Help With This Screen