Keywords:





Product Index > Industrial Controls, Meters > Counters > H7BR-BV-AC100-240

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberH7BR-BV-AC100-240-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

H7BR-BV-AC100-240

DescriptionCOUNTER DIGITAL LCD 100-240V NPN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H7BR
Product Change Notification H7BR Series Discontinuation Feb/2008
Standard Package1
CategoryIndustrial Controls, Meters
FamilyCounters
SeriesH7BR
Count Rate30Hz, 1kHz, 5kHz or 10kHz Selectable
Number of Digits/Alpha6
Input TypeVoltage
Output TypeTransistor
Voltage - Supply100 V ~ 240 VAC
Display TypeLCD Backlit
Other NamesH7BRBVAC100240

3:50:50 5/20/2013 - Help With This Screen