Keywords:





Product Index > Cable Assemblies > Jumper Wires, Pre-Crimped > H4BXT-10102-S1-ND

All prices are in British pound sterling.
Digi-Key Part NumberH4BXT-10102-S1-ND
Price BreakUnit PriceExtended Price
100.206002.06
1000.1521015.21
2500.1312432.81
5000.1222061.10
1,0000.10537105.37
5,0000.09921496.05
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

H4BXT-10102-S1-ND

DescriptionJUMPER-H9992TR/A3047S/X 2"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Training Modules Board-to-Wire Connectors
Standard Package10
CategoryCable Assemblies
FamilyJumper Wires, Pre-Crimped
SeriesDF13
Contact EndSocket to Cable (Round)
Length2.0" (50.8mm)
Wire Gauge30 AWG
Contact FinishTin
ColorGray
Number of Rows1
Number of Conductors1
Contact Finish Thickness-
Other NamesH4BXT-10102-S1

18:33:48 6/19/2013 - Help With This Screen