Black Connector Cable Clamp 1 3/16-18 UNEF 20, 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Cable Clamp 1 3/16-18 UNEF 20, 22

H/MS3057-12A(73)

DigiKey Part Number
H123640-ND
Manufacturer
Manufacturer Product Number
H/MS3057-12A(73)
Description
CONN CAB CLMP SZ20 22 1 3/16-18
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 3/16-18 UNEF 20, 22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Hirose Electric Co Ltd
Material
Aluminum Alloy
Series
Plating
Chromate
Packaging
Bag
Color
Black
Part Status
Obsolete
Features
Clamp Screws
Type
Cable Clamp
Ingress Protection
Waterproof
Cable Opening
0.449" ~ 0.625" (11.40mm ~ 15.90mm)
Material Flammability Rating
UL94 V-0
Diameter - Outside
1.339" (34.00mm)
For Use With/Related Products
H/MS Series Connector
Shell Size - Insert
20, 22
Base Product Number
Thread Size
1 3/16-18 UNEF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.