
GP3A233RBK0F | |
|---|---|
DigiKey Part Number | 425-2891-ND |
Manufacturer | |
Manufacturer Product Number | GP3A233RBK0F |
Description | ENCODER OPTICAL QUAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Output Type Quadrature (Incremental) |
Manufacturer Sharp Microelectronics | Voltage - Supply 6V |
Packaging Tray | Actuator Type Codewheel Not Included |
Part Status Obsolete | Detent No |
DigiKey Programmable Not Verified | Built in Switch No |
Encoder Type Optical |

