Optical Sensor 4 ~ 50cm Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0E02A

DigiKey Part Number
1855-1028-ND
Manufacturer
Manufacturer Product Number
GP2Y0E02A
Description
SENSOR OPTICAL 4-50CM ANALOG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor 4 ~ 50cm Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.3V
Manufacturer
SHARP/Socle Technology
Current - Supply
36 mA
Packaging
Tray
Voltage - Output Difference (Typ) @ Distance
1.65V @ 4 ~ 50cm
Part Status
Active
Voltage - Output (Typ) @ Distance
550mV @ 50cm
Sensing Distance
4 ~ 50cm
Operating Temperature
-10°C ~ 60°C
Output Type
Analog
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,002
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.99000£6.99
5£6.32200£31.61
10£6.07200£60.72
25£5.77400£144.35
50£5.57020£278.51
100£5.38350£538.35
500£5.00744£2,503.72
1,000£4.86728£4,867.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.99000
Unit Price with VAT:£8.38800