Keywords:





Product Index > Capacitors > Capacitor Arrays > GNM1M2R71E103MA01D

All prices are in British pound sterling.
Digi-Key Part Number490-3401-2-ND
Price BreakUnit PriceExtended Price
4,0000.02639105.57
8,0000.02507200.59
12,0000.02375285.05
28,0000.02243628.16
100,0000.017821,781.55
Quantity Available
Manufacturer

Manufacturer Part Number

GNM1M2R71E103MA01D

DescriptionCAP ARRAY 10000PF 25V X7R 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ARRAY 10000PF 25V X7R 0504 | GNM1M2R71E103MA01D | 490-3401-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Monolithic Ceramic Caps Part Numbering
GNM1M2R71E103MA01
Product Photos 2 Array 0504
Catalog Drawings GNM Series_0504_0.6
Standard Package4,000
CategoryCapacitors
FamilyCapacitor Arrays
SeriesGNM
PackagingTape & Reel (TR)
Capacitance10000pF
Voltage - Rated25V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientX7R
Tolerance±20%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.031" (0.80mm)
Catalog Page1894 (UK2011-EN PDF)
Other Names490-3401-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-3401-1-NDGNM1M2R71E103MA01DCut Tape (CT)00.160001
490-3401-6-NDGNM1M2R71E103MA01DDigi-Reel®0Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:29:34 5/21/2013 - Help With This Screen