
GDE25-3 | |
|---|---|
DigiKey Part Number | 237-1113-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-3 |
Description | TRANSF .350 OHM SINGL GATE DRIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Gate Drive Pulse Transformer 1.5:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-3 Models |
Category | ET (Volt-Time) 840VµS |
Manufacturer Triad Magnetics | Turns Ratio - Primary:Secondary 1.5:1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.100" L x 1.040" W (27.94mm x 26.42mm) |
Part Status Active | Height - Seated (Max) 1.200" (30.48mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 80°C |
Inductance 1.5mH | Weight 0.05 oz (1.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.70000 | £6.70 |
| 10 | £6.04100 | £60.41 |
| 25 | £5.79520 | £144.88 |
| 50 | £5.61500 | £280.75 |
| 100 | £5.43970 | £543.97 |
| 250 | £5.21504 | £1,303.76 |
| 500 | £5.05052 | £2,525.26 |
| 1,000 | £4.89062 | £4,890.62 |
| Unit Price without VAT: | £6.70000 |
|---|---|
| Unit Price with VAT: | £8.04000 |


