GBPC3508-E4/51 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.00000

Similar


onsemi
In Stock: 12
Unit Price: £4.57000
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: £4.56000
Datasheet

Similar


onsemi
In Stock: 288
Unit Price: £4.98000
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: £4.86000
Datasheet

Similar


onsemi
In Stock: 689
Unit Price: £5.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £5.38000
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: £5.87000
Datasheet

Similar


onsemi
In Stock: 115
Unit Price: £5.43000
Datasheet

Similar


onsemi
In Stock: 1,360
Unit Price: £5.31000
Datasheet

Similar


Comchip Technology
In Stock: 132
Unit Price: £4.69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £4.48944
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £4.63826
Datasheet

Similar


Comchip Technology
In Stock: 33
Unit Price: £8.85000
Datasheet
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
GBPC3508-E4/51

GBPC3508-E4/51

DigiKey Part Number
GBPC3508-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC3508-E4/51
Description
BRIDGE RECT 1PHASE 800V 35A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
EDA/CAD Models
GBPC3508-E4/51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Box
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR1008-GComchip Technology0641-BR1008-G-ND£0.00000Similar
GBPC1504onsemi12GBPC1504FS-ND£4.57000Similar
GBPC1508onsemi72GBPC1508FS-ND£4.56000Similar
GBPC2504onsemi288GBPC2504FS-ND£4.98000Similar
GBPC2508onsemi87GBPC2508FS-ND£4.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.86000£5.86
10£3.96300£39.63
100£2.89030£289.03
500£2.43366£1,216.83
1,000£2.28713£2,287.13
2,000£2.25480£4,509.60
Manufacturers Standard Package
Unit Price without VAT:£5.86000
Unit Price with VAT:£7.03200