
GA400 | |
|---|---|
DigiKey Part Number | CCM1819-ND |
Manufacturer | |
Manufacturer Product Number | GA400 |
Description | CORD 18AWG 5-15P - 320-C13 7.50' |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer TE Connectivity Corcom Filters | Wire Gauge 18 AWG |
Packaging Bulk | Length 7.50' (2.29m) |
Part Status Obsolete | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125VAC |
Number of Conductors 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2392X | Switchcraft Inc. | 522 | SC1850-ND | £27.91000 | Direct |






