



G6L-1P DC24 | |
|---|---|
DigiKey Part Number | 39-G6L-1PDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1P DC24 |
Description | RELAY TELECOM SPST 1A 24V |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6L-1P DC24 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 24VDC | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 1 A | Approval Agency CSA, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £2.20800 | £22.08 |
| 25 | £2.10960 | £52.74 |
| 50 | £2.03700 | £101.85 |
| 100 | £1.96740 | £196.74 |
| 250 | £1.87860 | £469.65 |
| 500 | £1.81414 | £907.07 |
| 1,000 | £1.75182 | £1,751.82 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |


