



G6K-2F-TR DC5 | |
|---|---|
DigiKey Part Number | Z112TR-ND - Tape & Reel (TR) Z112CT-ND - Cut Tape (CT) Z112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-TR DC5 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 237 Ohms |
Coil Current 21.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.54000 | £3.54 |
| 10 | £3.14900 | £31.49 |
| 25 | £3.00760 | £75.19 |
| 50 | £2.90460 | £145.23 |
| 100 | £2.80510 | £280.51 |
| 250 | £2.67856 | £669.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £2.51097 | £2,259.87 |
| 1,800 | £2.42463 | £4,364.33 |
| 2,700 | £2.37550 | £6,413.85 |
| Unit Price without VAT: | £3.54000 |
|---|---|
| Unit Price with VAT: | £4.24800 |










