



G6J-2P-Y DC5 | |
|---|---|
DigiKey Part Number | Z2132-ND |
Manufacturer | |
Manufacturer Product Number | G6J-2P-Y DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2P-Y DC5 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 173 Ohms |
Coil Current 28.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £3.34000 | £33.40 |
| 25 | £3.18920 | £79.73 |
| 50 | £3.08000 | £154.00 |
| 100 | £2.97440 | £297.44 |
| 250 | £2.84016 | £710.04 |
| 500 | £2.74262 | £1,371.31 |
| 1,000 | £2.64836 | £2,648.36 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |








