



G5V-2 DC48 | |
|---|---|
DigiKey Part Number | 39-G5V-2DC48-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2 DC48 |
Description | RELAY GEN PURPOSE DPDT 2A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2 DC48 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 36 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 48VDC | Operating Temperature -25°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 12 mA | Coil Resistance 4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.91000 | £29.10 |
| 25 | £2.77920 | £69.48 |
| 50 | £2.68400 | £134.20 |
| 100 | £2.59200 | £259.20 |
| 250 | £2.47500 | £618.75 |
| 500 | £2.39002 | £1,195.01 |
| 1,000 | £2.30790 | £2,307.90 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |




