General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5V-2 DC24

DigiKey Part Number
39-G5V-2DC24-ND
Manufacturer
Manufacturer Product Number
G5V-2 DC24
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5V-2 DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
18 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
24VDC
Operating Temperature
-25°C ~ 65°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 125VDC - Max
Relay Type
General Purpose
Coil Current
20.8 mA
Coil Resistance
1.15 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,942
Factory Stock: 142,000
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.78000£2.78
10£2.47500£24.75
25£2.36440£59.11
50£2.28320£114.16
100£2.20500£220.50
250£2.10556£526.39
500£2.03326£1,016.63
1,000£1.96342£1,963.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.78000
Unit Price with VAT:£3.33600