Direct




G2RV-SL700 AC/DC48 | |
|---|---|
DigiKey Part Number | Z2532-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL700 AC/DC48 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 38.4 VAC/DC |
Part Status Obsolete | Must Release Voltage 4.8 VAC/DC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 40 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 9.23 kOhms |
Coil Current 5.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-SR700 AC/DC48 | Omron Automation and Safety | 1 | Z5761-ND | £21.61000 | Direct |




