
G0414A | |
|---|---|
DigiKey Part Number | 527-1045-ND |
Manufacturer | |
Manufacturer Product Number | G0414A |
Description | SOLENOID LATCH PULL CONT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.750" (19.05mm) |
Manufacturer Sumida America Inc. | Power (Watts) 7 W |
Series | DC Resistance (DCR) 82Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) |
Technology Electromechanical | Size / Dimension 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) |
Type Open Frame Latching (Pull) | Diameter - Shaft 0.438" (11.13mm) |
Duty Cycle Continuous | Shaft Detail Clevis |
Voltage - Rated 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.12000 | £33.12 |
| 10 | £29.49600 | £294.96 |
| 25 | £28.16480 | £704.12 |
| 50 | £27.19700 | £1,359.85 |
| 100 | £26.26170 | £2,626.17 |
| 250 | £25.07372 | £6,268.43 |
| Unit Price without VAT: | £33.12000 |
|---|---|
| Unit Price with VAT: | £39.74400 |

