| Datasheets |
FVXO-HC73 Series
|
| Standard Package | 1 |
| Category | Crystals and Oscillators |
| Family | Oscillators |
| Series | FVXO-HC73, XPRESSO |
| Packaging | Cut Tape (CT) |
| Type | VCXO |
| Frequency | 90.3168MHz |
| Function | Tri-State (Output Enable) |
| Output | HCMOS |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±50ppm |
| Operating Temperature | -40°C ~ 85°C |
| Current - Supply (Max) | 47mA |
| Ratings | - |
| Mounting Type | Surface Mount |
| Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) |
| Height | 0.055" (1.40mm) |
| Package / Case | 6-SMD, No Lead (DFN, LCC) |
| Current - Supply (Disable) (Max) | - |
|
|