
FT15L | |
|---|---|
DigiKey Part Number | FT15L-ND |
Manufacturer | |
Manufacturer Product Number | FT15L |
Description | NEEDLE PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) T-Type Thermocouple Immersion / Penetration, Chisel -148 ~ 500°F (-100 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Chisel |
Manufacturer TPI (Test Products Int) | Plug Type Lumberg |
Series | Probe Temperature Range -148 ~ 500°F (-100 ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type T-Type Thermocouple | Plug Color Blue |
Usage Liquids, Semi Solids | Probe Length 3.150" (80.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.22000 | £24.22 |
| Unit Price without VAT: | £24.22000 |
|---|---|
| Unit Price with VAT: | £29.06400 |

